
The S10K275 is a radial varistor from TDK with a maximum voltage rating of 350V DC and 275V AC. It has a maximum surge current of 2.5kA and a varistor voltage of 430V. The varistor energy is 43J. It is available in a through-hole package with a quantity of 500 per unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 43J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 430V |
| RoHS | Compliant |
