
The TDK S10K300 varistor is a single-circuit component with a maximum surge current of 2.5kA and a maximum voltage rating of 300V AC and 385V DC. It has a varistor voltage of 470V and can withstand energy levels of up to 47J. The component is available in bulk packaging with 500 units per package and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Energy | 47J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 470V |
| RoHS | Compliant |
