
Varistor, Circuit Protection; 130Vrms; 340V; 4500A; Metal Oxide; 650pF; Wire; 0.6W; 25ns
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 34J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| RoHS | Compliant |
