
Varistor, Circuit Protection;140Vrms;360V;4500A;Metal Oxide;610pF;Wire;0.6W;25ns
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Energy | 36J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 220V |
| RoHS | Compliant |
