
The S14K150 varistor from TDK is a radial package component with a maximum voltage rating of 200V DC and 150V AC. It can withstand a maximum surge current of 4.5kA and has a varistor voltage of 240V. The varistor is designed to absorb energy up to 40J and is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 40J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 240V |
| RoHS | Compliant |