
The S14K17 is a radial varistor from TDK with a maximum surge current of 1kA and a maximum voltage rating of 22V DC. It has a varistor voltage of 27V and can withstand a maximum surge energy of 5J. The varistor is packaged in a radial package and is available in bulk quantities of 500 units. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 5J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 29.7V |
| Min Varistor Voltage | 24.3V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 27V |
| RoHS | Compliant |
