
The TDK S14K175 varistor features a metal package and a maximum surge current of 4.5kA. It has a maximum voltage rating of 175V AC and 225V DC, with a varistor voltage of 270V. The device is designed for through hole mounting and is packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Energy | 46J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 270V |
| RoHS | Compliant |