Sign in to ask questions about the TDK S14K25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK S14K25 technical specifications.
| Package/Case | Radial |
| Energy | 7J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
