
The S14K275 is a 320pF varistor from TDK with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 350V with a 10% tolerance and can withstand a maximum surge current of 4.5kA. The varistor is available in a radial package with a lead pitch of 7.5mm and is designed for through-hole mounting. It can absorb an energy of up to 71J and has a clamping voltage of 710V with a clamping current of 50A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 5mm |
| Energy | 71J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 430V |
| Voltage Rating | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
