B722 Series 420 V 320 Vrms 840 V Clamp 4500 A 370 pF StandarD Leaded Varistor
TDK S14K320 technical specifications.
| Energy | 84J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 510V |
| RoHS | Compliant |
No datasheet is available for this part.