
Varistor, Circuit Protection;40Vrms;135V;1000A;Metal Oxide;3550pF;Wire;0.1W;25ns
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Energy | 13J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 68V |
| RoHS | Compliant |
