The TDK S14K60G5 is a metal oxide varistor with a maximum voltage rating of 60V AC and 85V DC. It features a maximum surge current of 4.5kA and an energy rating of 17J. The varistor is available in a metal package with a through-hole mount and is packaged in tape and reel quantities of 3000. It is designed for use in applications where voltage protection is required.
TDK S14K60G5 technical specifications.
| Package/Case | Metal |
| Energy | 17J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistor Type | Metal Oxide |
| Varistor Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.