This shielded surface mount inductor from TDK has a current rating of 220mA and an inductance of 330uH. The device has a DC resistance of 1.67 ohms and a tolerance of 20%. It is available in a tape and reel packaging and is designed for surface mount applications.
TDK S1812-181M technical specifications.
| Current | 220mA |
| DC Resistance (DCR) | 1.67R |
| Height | 3.4mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 4.53mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.