Inductor Shielded .56UH SMD
TDK S1812-561M technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 100mR |
| Inductance | 2.2uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.