This surface mount inductor is rated for a maximum current of 1.6A with a DC resistance of 41 milliohms. It has a shielded design and is packaged on a tape and reel. The inductor measures 3.4mm in height, 3.2mm in width, and 4.53mm in length. It is not lead-free and has a tolerance of 20%.
TDK S1812-821M technical specifications.
| Current | 1.6A |
| DC Resistance (DCR) | 41mR |
| Height | 3.4mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 4.53mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.