Skip to main content
S20K130E3 Datasheet | TDK
Browse
Manufacturers
API
BOM
Account
TDK
S20K130E3
Datasheet
TDK
S20K130E3
S20K130E3
S20K130E3
Package
Radial
Mounting
Radial
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
TDK S20K130E3 technical specifications.
General
Package/Case
Radial
Energy
130J
Mount
Radial
Number of Circuits
1
Package Quantity
250
Series
SuperioR
Varistor Voltage
205V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account