VARISTOR 220V 8KA DISC 20MM
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 78J |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 220V |
| RoHS | Compliant |