
Var MOV 250VAC/320VDC 8000A 390V Radial Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 700pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Depth | 5.3mm |
| Energy | 140J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8kA |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Packaging | Bulk |
| Varistor Voltage | 390V |
| Voltage Rating | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |