The SDE1B256GTFFWBA0ESA0 is a 256G solid state drive with a SATA interface, supporting maximum read and write speeds of 2920MB/s and 1880MB/s, respectively. Operating within a temperature range of -40°C to 85°C, this drive is suitable for various computing and embedded systems applications. With a typical operating supply voltage of 5V, it can handle a maximum supply voltage of 5.5V and a minimum of 4.5V.
Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2920Mbps |
| Maximum Write Speed | 1880Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 69.85mm |
| Height | 7mm |
| Product Length | 100mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |