Checking distributor stock and pricing after the page loads.
| Capacity | 4Gbyte |
| Interface Type | IDE |
| Style | Solid State Drive |
| Maximum Read Speed | 400Mbps |
| Maximum Write Speed | 280Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 69.85mm |
| Height | 9.5mm |
| Product Length | 100mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |