Switching Power Supplies 1500W 24V 28V 75A
TDK SE15003 technical specifications.
| Current - Output 1 | 75A |
| Height | 10.25inch |
| Length | 4.75inch |
| Number of Outputs | 2 |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 28V |
| Weight | 6.614lb |
| Width | 4.25inch |
| RoHS | Compliant |
No datasheet is available for this part.