The SFT1240PF is a 5A radial lead inductor from TDK with a core material of metal. It features a DC resistance of 40mR and an inductance of 64uH. The inductor has a lead pitch of 10mm and a lead/base style of radial. It is designed for use in a variety of applications and has a depth of 12.5mm.
Checking distributor stock and pricing after the page loads.
TDK SFT1240PF technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| DC Current | 5A |
| DC Resistance (DCR) | 40mR |
| Depth | 12.5mm |
| Inductance | 64uH |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Test Frequency | 1kHz |
| RoHS | Compliant |