The TDK SHE1B016GTKDWB00SSA0 is a 16G solid state drive with a SATA interface, supporting maximum read and write speeds of 3200 and 1320 Mbps, respectively. It operates within a temperature range of -40 to 85 degrees Celsius and has a typical operating supply voltage of 5V. The drive measures 39mm in depth and 54mm in length. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 16Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 3200Mbps |
| Maximum Write Speed | 1320Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |