The SHE1B016GTXDWB00SSA0 is a 16G solid state drive with a SATA interface, supporting maximum read and write speeds of 2720MB/s and 920MB/s, respectively. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The drive measures 54mm in length and 39mm in depth.
Checking distributor stock and pricing after the page loads.
| Capacity | 16Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2720Mbps |
| Maximum Write Speed | 920Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |