The SHE1B512GTFDWB00SSA0 is a 512GB solid state drive from TDK, designed for SATA interface applications. It operates at a maximum read speed of 2560MB/s and a maximum write speed of 600MB/s. The drive is powered by a supply voltage between 4.5V and 5.5V. It is rated to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacity | 512Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2560Mbps |
| Maximum Write Speed | 600Mbps |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 39mm |
| Product Length | 54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |