TDK SIOV-S07K25 technical specifications.
| Capacitance | 1.4nF |
| Clamping Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Varistor Voltage | 39V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.