The TDK SIOV-S14K175 is a varistor with a capacitance of 490pF and a clamping current of 50A. It operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 175V AC and 225V DC. This varistor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 490pF |
| Clamping Current | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Varistor Voltage | 270V |
| RoHS | Not CompliantNo |