Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 0.54A 0.37Ohm DCR 2424 T/R
TDK SLF6025T-680MR42 technical specifications.
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SLF6025T-680MR42 to view detailed technical specifications.
No datasheet is available for this part.