
General purpose shielded inductor featuring 33µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a rated current of 820mA with a DC resistance of 115.2mΩ. Operating within a temperature range of -40°C to 105°C, it is housed in a 7045 metric case and is RoHS compliant.
TDK SLF7045T-330MR82-PF technical specifications.
| Case Code (Metric) | 7045 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.09A |
| DC Resistance (DCR) | 115.2mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max DC Current | 820mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rated Current-Max | 820mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.09A |
| RoHS Compliant | Yes |
| Saturation Current | 820mA |
| Series | SLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7045T-330MR82-PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
