The SME1B128GTKDWB00SSA0 is a 128G solid state drive from TDK, designed for SATA applications. It operates within a temperature range of -40°C to 85°C and is powered by a typical supply voltage of 3.3V. The drive's maximum read and write speeds are 2720 and 840, respectively. It measures 50.8mm in length and 29.85mm in depth.
Checking distributor stock and pricing after the page loads.
| Capacity | 128Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2720Mbps |
| Maximum Write Speed | 840Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 29.85mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |