The SME3B001GTNAWB00SSA0 is a 1G SATA solid state drive from TDK. It features maximum read and write speeds of 840 and 480 MBps, respectively. Operating within a temperature range of -40 to 85°C, this drive is designed to work with a typical operating supply voltage of 3.3V. It measures 29.85mm in depth and 50.8mm in length.
Checking distributor stock and pricing after the page loads.
| Capacity | 1Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 840Mbps |
| Maximum Write Speed | 480Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 29.85mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |