512M Industrial Solid State Drive
Checking distributor stock and pricing after the page loads.
| Capacity | 512Mbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 840Mbps |
| Maximum Write Speed | 480Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 29.85mm |
| Product Length | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |