The SNE1B016GTXDWBA0SSA0 is a 16G solid state drive designed for SATA interface applications. It operates within a supply voltage range of 3.135 to 3.465V and is capable of read and write speeds of up to 2720 and 840 respectively. The drive is rated for operating temperatures between -40C and 85C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Capacity | 16Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2720Mbps |
| Maximum Write Speed | 840Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Product Length | 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |