The SNE1B064GTFDWB00SSA0 is a 64G solid state drive from TDK, designed for SATA interface applications. It operates within a supply voltage range of 3.135 to 3.465V, with a typical operating voltage of 3.3V. The drive can withstand operating temperatures between -40C and 85C. Its dimensions are 22mm in depth and 42mm in length.
Checking distributor stock and pricing after the page loads.
| Capacity | 64Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2360Mbps |
| Maximum Write Speed | 600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Product Length | 42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |