The SNE1B256GTFDWB00SSA0 is a 256G solid state drive designed for SATA interface applications. It operates within a temperature range of -40°C to 85°C and is powered by a typical supply voltage of 3.3V. The drive measures 22mm in depth and 42mm in length. It supports interface transfer rates of 1.5Gbps, 3Gbps, and 6Gbps.
Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2360Mbps |
| Maximum Write Speed | 600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Product Length | 42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |