The SNE1B256GTFDWBA0SSA0 is a 256G solid state drive from TDK, designed for use in computing and embedded systems. It features a SATA interface with transfer rates of up to 1.5Gbps, 3Gbps, or 6Gbps. The drive operates within a temperature range of -40C to 85C and is powered by a supply voltage between 3.135V and 3.465V, with a typical operating voltage of 3.3V. The drive measures 80mm in length and 22mm in depth.
Checking distributor stock and pricing after the page loads.
| Capacity | 256Gbyte |
| Interface Type | SATA |
| Style | Solid State Drive |
| Maximum Read Speed | 2360Mbps |
| Maximum Write Speed | 600Mbps |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Product Length | 80mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |