TDK SWS300-3CO2 technical specifications.
| Approvals | CE |
| Current - Output 1 | 55A |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 4.2inch |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 55A |
| Max Output Power | 300W |
| Max Power Dissipation | 182W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 182W |
| Output Voltage | 3.3V |
| Series | SWS300 (300W) |
| Voltage - Output 1 | 3.3V |
| Weight | 2.094lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS300-3CO2 to view detailed technical specifications.
No datasheet is available for this part.