
The SWS30048/CO2 from TDK is a single-output DC-DC converter with a maximum output current of 6.7A and a maximum output power of 300W. It has a nominal output voltage of 48V and is designed for operation within a temperature range of -10°C to 65°C. The module measures 7.8 inches in length, 4 inches in width, and 2.05 inches in height, and weighs 2.094 pounds.
TDK SWS30048/CO2 technical specifications.
| Current - Output 1 | 6.7A |
| Height | 2.05inch |
| Length | 7.8inch |
| Max Current Rating | 3.6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Output Power | 300W |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS30048/CO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.