
Board mount DC/DC converter, 97.6W AC-DC regulated power supply module. Features three outputs: 5V at 8A, 12V at 4A, and -12V at 800mA. Offers 3kV isolation voltage and 74% efficiency. Operates from 0°C to 60°C with a maximum power dissipation of 100W. Dimensions are 7.75 inches (length) x 4.25 inches (width) x 1.77 inches (height).
TDK SWT100-522 technical specifications.
| Approvals | CE, UR |
| Current - Output 1 | 8A |
| Current - Output 2 | 4A |
| Current - Output 3 | 800mA |
| Depth | 107.95mm |
| Efficiency | 74% |
| Height | 1.77inch |
| Isolation Voltage | 3kV |
| Length | 7.75inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 97.6W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 97.6W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | SWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWT100-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
