AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/1.5A/0.3A 49.6W 9-Pin
Checking distributor stock and pricing after the page loads.
| Max Current Rating | 450mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 49.6W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |