AC/DC Power Supply Triple-OUT 5V/15V/-15V 6A/1.8A/0.5A 64.5W 10-Pin
Checking distributor stock and pricing after the page loads.
TDK SWT65-5FF-HFP technical specifications.
| Max Current Rating | 860mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 64.5W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.