Axial, Mld Ta, 3.9UF, 35V, 5%, C Case, Tr
TDK T322C395J035ASTR technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Axial |
| Lead Diameter | 0.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK T322C395J035ASTR to view detailed technical specifications.
No datasheet is available for this part.