Cap Tant Solid 22uF 15V 10% (8.26 X 4.32 X 8.26mm) Radial 5.08mm 2 Ohm 125C T/R
TDK T330C226K015ASTR technical specifications.
| Capacitance | 22uF |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.