This through-hole ceramic capacitor from TDK has a capacitance of 4.7uF with a tolerance of 20%. It can operate within a temperature range of -55°C to 125°C. The component has a lead diameter of 0.5mm and a lead pitch of 5.08mm. It is packaged in bulk and has a polarized design.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Not Compliant |