The T491D156M016AS is a surface mount capacitor with a capacitance of 15uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 7343-31 package and is lead free. It is suitable for use in a variety of applications, including electronic circuits and systems that require a stable and reliable capacitor.
TDK T491D156M016AS technical specifications.
| Capacitance | 15uF |
| Package/Case | 7343-31 |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.