Cap Tant Solid 10uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125C T/R
TDK T494B106K016AS technical specifications.
| Capacitance | 10uF |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 1.9mm |
| Lead Free | Contains Lead |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.