
The T83-A230X is a radial capacitor with a diameter of 8mm and a length of 13.4mm. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging quantity of 500 units. It is not RoHS compliant and has a tolerance of 20%. The capacitor is designed for through hole mounting and has a radial termination.
TDK T83-A230X technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.