TDK TLA-3M601-RS technical specifications.
| Package/Case | Module |
| Height | 5.9mm |
| Height - Seated (Max) | 10.9mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tray |
| Primary Impedance | 100R |
| RoHS Compliant | No |
| Series | TLA |
| Termination | Terminals |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TLA-3M601-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
