The TDK TLA-3T109-T pulse transformer is a 2:1 ratio device that operates within a temperature range of 0 to 70 degrees Celsius. It features a gull wing lead/base style and is packaged on tape and reel. The transformer measures 9.2 millimeters in depth and 11.6 millimeters in length. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 9.2mm |
| Lead/Base Style | Gull Wing |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 2:1 |
| RoHS | Not Compliant |