
Audio Transformers / Signal Transformers 100 KHz PC Terminals
TDK TLA-3T110LF-T technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.9mm |
| Length | 11.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Terminals |
| Width | 6.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
